
XC9221B093ER-G | |
|---|---|
DigiKey Part Number | XC9221B093ER-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9221B093ER-G |
Description | 16V INPUT STEP-DOWN DCDC CONTROL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 6-USPC (1.8x2) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 2.8V ~ 16V |
Manufacturer Torex Semiconductor Ltd | Frequency - Switching 300kHz |
Series | Duty Cycle (Max) 100% |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 6-UFDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 6-USPC (1.8x2) |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,79054 | € 2 371,62 |
| Unit Price without VAT: | € 0,79054 |
|---|---|
| Unit Price with VAT: | € 0,96446 |

