
XC9122D091MR-G | |
|---|---|
DigiKey Part Number | XC9122D091MR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9122D091MR-G |
Description | STEP-UP DC/DC CONTROLLER, MAXDUT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC SOT-25-5 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 1.8V ~ 6V |
Manufacturer Torex Semiconductor Ltd | Frequency - Switching 100kHz |
Series | Duty Cycle (Max) 93% |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable |
Function Step-Up | Operating Temperature -40°C ~ 85°C |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost | Package / Case SC-74A, SOT-753 |
Number of Outputs 1 | Supplier Device Package SOT-25-5 |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,81672 | € 2 450,16 |
| Unit Price without VAT: | € 0,81672 |
|---|---|
| Unit Price with VAT: | € 0,99640 |

