


XC6602A1810R-G | |
|---|---|
DigiKey Part Number | 893-XC6602A1810R-GTR-ND - Tape & Reel (TR) 893-XC6602A1810R-GCT-ND - Cut Tape (CT) 893-XC6602A1810R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6602A1810R-G |
Description | IC REG LINEAR 1.8V 1A WLP-5-02 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A WLP-5-02 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 143 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 3V | Package / Case 5-XFBGA, WLBGA |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package WLP-5-02 |
Voltage Dropout (Max) 0.129V @ 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,03000 | € 1,03 |
| 10 | € 0,74400 | € 7,44 |
| 25 | € 0,67280 | € 16,82 |
| 100 | € 0,59480 | € 59,48 |
| 250 | € 0,55744 | € 139,36 |
| 500 | € 0,53494 | € 267,47 |
| 1 000 | € 0,52404 | € 524,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,49357 | € 1 480,71 |
| 6 000 | € 0,48238 | € 2 894,28 |
| 9 000 | € 0,47678 | € 4 291,02 |
| 15 000 | € 0,47057 | € 7 058,55 |
| Unit Price without VAT: | € 1,03000 |
|---|---|
| Unit Price with VAT: | € 1,25660 |

