Parametric Equivalent



XC6505A161ER-G | |
|---|---|
DigiKey Part Number | XC6505A161ER-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6505A161ER-G |
Description | IC REG LINEAR 1.6V 200MA 6-USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-USPC (1.8x2) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 µA |
Packaging Tape & Reel (TR) | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 105°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10.5V | Package / Case 6-UFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.6V | Supplier Device Package 6-USPC (1.8x2) |
Voltage Dropout (Max) 0.49V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6505B161ER-G | Torex Semiconductor Ltd | 0 | XC6505B161ER-G-ND | € 0,34815 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,34815 | € 1 044,45 |
| Unit Price without VAT: | € 0,34815 |
|---|---|
| Unit Price with VAT: | € 0,42474 |


