Parametric Equivalent



XC6233H1219R-G | |
|---|---|
DigiKey Part Number | 893-XC6233H1219R-GTR-ND - Tape & Reel (TR) 893-XC6233H1219R-GCT-ND - Cut Tape (CT) 893-XC6233H1219R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6233H1219R-G |
Description | IC REG LIN 1.2V 200MA USPQ-4B04 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA USPQ-4B04 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 87 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-UDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package USPQ-4B04 |
Voltage Dropout (Max) 0.95V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6233H121GR-G | Torex Semiconductor Ltd | 0 | XC6233H121GR-G-ND | € 0,15052 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,19600 | € 1,96 |
| 25 | € 0,17440 | € 4,36 |
| 100 | € 0,15030 | € 15,03 |
| 250 | € 0,13872 | € 34,68 |
| 500 | € 0,13176 | € 65,88 |
| 1 000 | € 0,12601 | € 126,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,11892 | € 356,76 |
| 6 000 | € 0,11545 | € 692,70 |
| 9 000 | € 0,11371 | € 1 023,39 |
| 15 000 | € 0,11179 | € 1 676,85 |
| 21 000 | € 0,11066 | € 2 323,86 |
| 30 000 | € 0,10958 | € 3 287,40 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,34160 |


