


XC6229D3411R-G | |
|---|---|
DigiKey Part Number | 893-XC6229D3411R-GTR-ND - Tape & Reel (TR) 893-XC6229D3411R-GCT-ND - Cut Tape (CT) 893-XC6229D3411R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6229D3411R-G |
Description | IC REG LIN 3.4V 300MA LGA-4B01 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA LGA-4B01 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XFLGA |
Voltage - Output (Min/Fixed) 3.4V | Supplier Device Package LGA-4B01 |
Voltage Dropout (Max) 0.26V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,41000 | € 0,41 |
| 10 | € 0,28800 | € 2,88 |
| 25 | € 0,25720 | € 6,43 |
| 100 | € 0,22310 | € 22,31 |
| 250 | € 0,20688 | € 51,72 |
| 500 | € 0,19712 | € 98,56 |
| 1 000 | € 0,18908 | € 189,08 |
| 2 500 | € 0,18465 | € 461,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,17546 | € 877,30 |
| 10 000 | € 0,17124 | € 1 712,40 |
| 15 000 | € 0,16913 | € 2 536,95 |
| 25 000 | € 0,16679 | € 4 169,75 |
| 35 000 | € 0,16542 | € 5 789,70 |
| 50 000 | € 0,16411 | € 8 205,50 |
| Unit Price without VAT: | € 0,41000 |
|---|---|
| Unit Price with VAT: | € 0,50020 |

