


XC6216D902FR-G | |
|---|---|
DigiKey Part Number | 893-XC6216D902FR-GTR-ND - Tape & Reel (TR) 893-XC6216D902FR-GCT-ND - Cut Tape (CT) 893-XC6216D902FR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6216D902FR-G |
Description | IC REG LINEAR 9V 150MA SOT-223 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | XC6216D902FR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 9 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 30dB (1kHz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 28V | Supplier Device Package SOT-223 |
Voltage - Output (Min/Fixed) 9V | Base Product Number |
Voltage Dropout (Max) 0.95V @ 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,95000 | € 0,95 |
| 10 | € 0,69000 | € 6,90 |
| 25 | € 0,62320 | € 15,58 |
| 100 | € 0,55010 | € 55,01 |
| 250 | € 0,51516 | € 128,79 |
| 500 | € 0,49410 | € 247,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,47677 | € 476,77 |
| 2 000 | € 0,46251 | € 925,02 |
| 3 000 | € 0,45536 | € 1 366,08 |
| 5 000 | € 0,44745 | € 2 237,25 |
| 7 000 | € 0,44282 | € 3 099,74 |
| 10 000 | € 0,43838 | € 4 383,80 |
| Unit Price without VAT: | € 0,95000 |
|---|---|
| Unit Price with VAT: | € 1,15900 |

