


XC6216D842JR-G | |
|---|---|
DigiKey Part Number | XC6216D842JR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6216D842JR-G |
Description | IC REG LINEAR 8.4V 150MA TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | XC6216D842JR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 9 µA |
Packaging Tape & Reel (TR) | PSRR 30dB (1kHz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 28V | Supplier Device Package TO-252 |
Voltage - Output (Min/Fixed) 8.4V | Base Product Number |
Voltage Dropout (Max) 0.95V @ 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,46988 | € 1 174,70 |
| Unit Price without VAT: | € 0,46988 |
|---|---|
| Unit Price with VAT: | € 0,57325 |

