


XC6216B332ER-G | |
|---|---|
DigiKey Part Number | 893-XC6216B332ER-GTR-ND - Tape & Reel (TR) 893-XC6216B332ER-GCT-ND - Cut Tape (CT) 893-XC6216B332ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6216B332ER-G |
Description | IC REG LINEAR 3.3V 150MA 6-USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-USPC (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6216B332ER-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 9 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 30dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 28V | Package / Case 6-UFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 6-USPC (1.8x2) |
Voltage Dropout (Max) 1.7V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,89000 | € 0,89 |
| 10 | € 0,64600 | € 6,46 |
| 25 | € 0,58280 | € 14,57 |
| 100 | € 0,51360 | € 51,36 |
| 250 | € 0,48068 | € 120,17 |
| 500 | € 0,46082 | € 230,41 |
| 1 000 | € 0,44862 | € 448,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,42426 | € 1 272,78 |
| 6 000 | € 0,41438 | € 2 486,28 |
| 9 000 | € 0,40943 | € 3 684,87 |
| 15 000 | € 0,40395 | € 6 059,25 |
| 21 000 | € 0,40074 | € 8 415,54 |
| Unit Price without VAT: | € 0,89000 |
|---|---|
| Unit Price with VAT: | € 1,08580 |

