
XC6140C17C9R-G | |
|---|---|
DigiKey Part Number | 893-XC6140C17C9R-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6140C17C9R-G |
Description | VOLTAGE MONITORING IC FOR RECHAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC 4-USPQ-B05 (1x1) |
Datasheet | Datasheet |
Category | Fault Protection Over Voltage |
Mfr | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-XDFN Exposed Pad |
Function Battery Monitor | Supplier Device Package 4-USPQ-B05 (1x1) |
Number of Cells 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,17931 | € 896,55 |
| Unit Price without VAT: | € 0,17931 |
|---|---|
| Unit Price with VAT: | € 0,21876 |

