
XC6135C24C9R-G | |
|---|---|
DigiKey Part Number | 893-XC6135C24C9R-GTR-ND - Tape & Reel (TR) 893-XC6135C24C9R-GCT-ND - Cut Tape (CT) 893-XC6135C24C9R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6135C24C9R-G |
Description | IC SUPERVISOR 1 CHAN USPQ-4B05 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-USPQ-B05 (1x1) |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Torex Semiconductor Ltd | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 44µs Typical |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case 4-XDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 4-USPQ-B05 (1x1) |
Voltage - Threshold 2.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,50000 | € 0,50 |
| 10 | € 0,35500 | € 3,55 |
| 25 | € 0,31840 | € 7,96 |
| 100 | € 0,27720 | € 27,72 |
| 250 | € 0,25764 | € 64,41 |
| 500 | € 0,24588 | € 122,94 |
| 1 000 | € 0,23619 | € 236,19 |
| 2 500 | € 0,23276 | € 581,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,21980 | € 1 099,00 |
| 10 000 | € 0,21473 | € 2 147,30 |
| 15 000 | € 0,21219 | € 3 182,85 |
| 25 000 | € 0,20938 | € 5 234,50 |
| 35 000 | € 0,20773 | € 7 270,55 |
| Unit Price without VAT: | € 0,50000 |
|---|---|
| Unit Price with VAT: | € 0,61000 |

