
XC6123F640MR-G | |
|---|---|
DigiKey Part Number | 893-XC6123F640MR-GTR-ND - Tape & Reel (TR) 893-XC6123F640MR-GCT-ND - Cut Tape (CT) 893-XC6123F640MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6123F640MR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6123F640MR-G Models |
Category | Output Open Drain or Open Collector |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 1.6s Typical |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Watchdog Circuit | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-25-5 |
Voltage - Threshold 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,01000 | € 1,01 |
| 10 | € 0,73100 | € 7,31 |
| 25 | € 0,66040 | € 16,51 |
| 100 | € 0,58350 | € 58,35 |
| 250 | € 0,54684 | € 136,71 |
| 500 | € 0,52474 | € 262,37 |
| 1 000 | € 0,51364 | € 513,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,48403 | € 1 452,09 |
| 6 000 | € 0,47302 | € 2 838,12 |
| 9 000 | € 0,46750 | € 4 207,50 |
| 15 000 | € 0,46139 | € 6 920,85 |
| Unit Price without VAT: | € 1,01000 |
|---|---|
| Unit Price with VAT: | € 1,23220 |

