
XC6118C36AGR-G | |
|---|---|
DigiKey Part Number | 893-XC6118C36AGR-GTR-ND - Tape & Reel (TR) 893-XC6118C36AGR-GCT-ND - Cut Tape (CT) 893-XC6118C36AGR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6118C36AGR-G |
Description | IC SUPERVISOR 1 CHANNEL 4USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-USP (1.2x1.6) |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 4-UDFN Exposed Pad |
Type Voltage Detector | Supplier Device Package 4-USP (1.2x1.6) |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,63000 | € 0,63 |
| 10 | € 0,44600 | € 4,46 |
| 25 | € 0,40040 | € 10,01 |
| 100 | € 0,35070 | € 35,07 |
| 250 | € 0,32684 | € 81,71 |
| 500 | € 0,31246 | € 156,23 |
| 1 000 | € 0,30063 | € 300,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,28602 | € 858,06 |
| 6 000 | € 0,27886 | € 1 673,16 |
| 9 000 | € 0,27528 | € 2 477,52 |
| 15 000 | € 0,27132 | € 4 069,80 |
| 21 000 | € 0,26900 | € 5 649,00 |
| 30 000 | € 0,26677 | € 8 003,10 |
| Unit Price without VAT: | € 0,63000 |
|---|---|
| Unit Price with VAT: | € 0,76860 |

