Similar

LED30W-66-C0450-D | |
|---|---|
DigiKey Part Number | 1121-1641-ND |
Manufacturer | |
Manufacturer Product Number | LED30W-66-C0450-D |
Description | LED DRIVER CC AC/DC 33-66V 450MA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 450mA 33 ~ 66V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | LED30W-66-C0450-D Models |
Category | Current - Output (Max) 450mA |
Manufacturer Thomas Research Products | Power (Watts) 30 W |
Series | Dimming Analog |
Packaging Bag | Features OCP, OVP, SCP |
Part Status Active | Ratings IP66 |
DigiKey Programmable Not Verified | Operating Temperature -30°C ~ 60°C |
Type Constant Current | Efficiency 87% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 4.92" L x 1.69" W x 0.98" H (125.0mm x 43.0mm x 25.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CE, cURus, FCC |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 33 ~ 66V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LED40W-048-C0830-D | Thomas Research Products | 0 | 1121-1622-ND | € 32,57242 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 44,12120 | € 22 060,60 |
| Unit Price without VAT: | € 44,12120 |
|---|---|
| Unit Price with VAT: | € 53,82786 |


