
V62/06614-01XE | |
|---|---|
DigiKey Part Number | 296-V62/06614-01XETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V62/06614-01XE |
Description | ENHANCED PRODUCT BICMOS ADVANCED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Full-Bridge Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 20-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 10V ~ 16.5V |
Manufacturer Texas Instruments | Frequency - Switching 500kHz |
Packaging Tape & Reel (TR) | Duty Cycle (Max) 100% |
Part Status Active | Synchronous Rectifier No |
Output Type Transistor Driver | Clock Sync Yes |
Function Step-Up/Step-Down | Control Features Current Limit, Dead Time, Frequency Control, Phase Control, Pulse Skipping, Ramp, Soft Start |
Output Configuration Positive | Operating Temperature -55°C ~ 125°C (TA) |
Topology Full-Bridge | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Output Phases 1 | Supplier Device Package 20-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 17,18908 | € 34 378,16 |
| Unit Price without VAT: | € 17,18908 |
|---|---|
| Unit Price with VAT: | € 20,97068 |

