
TRF372017IRGZR | |
|---|---|
DigiKey Part Number | TRF372017IRGZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRF372017IRGZR |
Description | RF MODULATOR 300MHZ-4.8GHZ 48QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Modulator IC 300MHz ~ 4.8GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TRF372017IRGZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Upconverter | |
LO Frequency | 300MHz ~ 4.8GHz | |
RF Frequency | 300MHz ~ 4.8GHz | |
P1dB | 12dBm | |
Noise Floor | -153dBm/Hz | |
Output Power | 3dBm | |
Current - Supply | 200 mA | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Test Frequency | 2.7GHz | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 7,02732 | € 17 568,30 |
| Unit Price without VAT: | € 7,02732 |
|---|---|
| Unit Price with VAT: | € 8,57333 |

