
TPA6112A2DGQ | |
|---|---|
DigiKey Part Number | 296-34560-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA6112A2DGQ |
Description | IC AMP CLSS AB STER 150MW 10MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA6112A2DGQ Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 10-HVSSOP |
Output Type Headphones, 2-Channel (Stereo) | Package / Case 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) |
Max Output Power x Channels @ Load 150mW x 2 @ 8Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,58000 | € 2,58 |
| 10 | € 1,93500 | € 19,35 |
| 80 | € 1,61875 | € 129,50 |
| 160 | € 1,54806 | € 247,69 |
| 320 | € 1,48991 | € 476,77 |
| Unit Price without VAT: | € 2,58000 |
|---|---|
| Unit Price with VAT: | € 3,14760 |

