Parametric Equivalent

LMK60A0-148M50SIAR | |
|---|---|
DigiKey Part Number | LMK60A0-148M50SIAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMK60A0-148M50SIAR |
Description | SILICONE OSC XO 148.5000MHZ LVDS |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | LMK60A0-148M50SIAR Models |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 196mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 6-SMD Module |
Base Resonator | Supplier Device Package 6-QFM (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.045" (1.15mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 136mA |
Output LVDS | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK60A0-148M50SIAT | Texas Instruments | 167 | 296-47587-1-ND | € 18,73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 13,84759 | € 34 618,97 |
| Unit Price without VAT: | € 13,84759 |
|---|---|
| Unit Price with VAT: | € 16,89406 |


