LMK60A0-148M35SIAR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 146
Unit Price: € 18,73000
Datasheet
148.35 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK60A0-148M35SIAR

DigiKey Part Number
LMK60A0-148M35SIAR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMK60A0-148M35SIAR
Description
SILICONE OSC XO 148.3500MHZ LVDS
Customer Reference
Detailed Description
148.35 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
LMK60A0-148M35SIAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±25ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
196mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Not For New Designs
Package / Case
6-SMD Module
Base Resonator
Supplier Device Package
6-QFM (7x5)
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.045" (1.15mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
136mA
Output
LVDS
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMK60A0-148M35SIATTexas Instruments146296-47586-1-ND€ 18,73000Parametric Equivalent
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 13,84759€ 34 618,97
Manufacturers Standard Package
Unit Price without VAT:€ 13,84759
Unit Price with VAT:€ 16,89406