12-WFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3291TMX/NOPB

DigiKey Part Number
LM3291TMX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3291TMX/NOPB
Description
RF MODULATOR 12WFBGA/DSBGA
Customer Reference
Detailed Description
RF Modulator IC 12-WFBGA, DSBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Modulator
LO Frequency
-
RF Frequency
-
P1dB
-
Output Power
-
Voltage - Supply
-
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
12-WFBGA, DSBGA
Supplier Device Package
12-DSBGA (1.64x1.24)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.