Direct
Direct

DS92LV0412SQX/NOPB | |
|---|---|
DigiKey Part Number | DS92LV0412SQX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS92LV0412SQX/NOPB |
Description | IC SER/DESER 5-50MHZ 24B 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.4Gbps Deserializer 1 Input 5 Output 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS92LV0412SQX/NOPB Models |
Category | Number of Inputs 1 |
Manufacturer Texas Instruments | Number of Outputs 5 |
Packaging Tape & Reel (TR) | Voltage - Supply 1.71V ~ 1.89V, 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Function Deserializer | Mounting Type Surface Mount |
Data Rate 1.4Gbps | Package / Case 48-WFQFN Exposed Pad |
Input Type CML | Supplier Device Package 48-WQFN (7x7) |
Output Type LVDS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS92LV0412SQ/NOPB | Texas Instruments | 0 | DS92LV0412SQ/NOPB-ND | € 7,40676 | Direct |
| DS92LV0412SQE/NOPB | Texas Instruments | 0 | DS92LV0412SQE/NOPBTR-ND | € 7,40676 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 6,17252 | € 15 431,30 |
| Unit Price without VAT: | € 6,17252 |
|---|---|
| Unit Price with VAT: | € 7,53047 |


