
DRV8705HQRHBRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV8705HQRHBRQ1TR-ND - Tape & Reel (TR) 296-DRV8705HQRHBRQ1CT-ND - Cut Tape (CT) 296-DRV8705HQRHBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8705HQRHBRQ1 |
Description | IC MOTOR DRIVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Hardwired (HW) 32-VQFN (5x5) |
Datasheet | Datasheet |
Category | Current - Output 15mA |
Manufacturer Texas Instruments | Voltage - Supply 4.9V ~ 37V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Motor Type - Stepper Bipolar | Qualification AEC-Q100 |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount, Wettable Flank |
Function Controller - Commutation, Direction Management | Package / Case 32-VFQFN Exposed Pad |
Output Configuration Pre-Driver - Half Bridge (2) | Supplier Device Package 32-VQFN (5x5) |
Interface Hardwired (HW) | Base Product Number |
Technology Power MOSFET |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,01000 | € 2,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,51172 | € 4 535,16 |
| Unit Price without VAT: | € 2,01000 |
|---|---|
| Unit Price with VAT: | € 2,45220 |

