
92HD73E1X5PRGXC1X | |
|---|---|
DigiKey Part Number | 4144-92HD73E1X5PRGXC1X-ND |
Manufacturer | Tempo Semiconductor, Inc. |
Manufacturer Product Number | 92HD73E1X5PRGXC1X |
Description | 10 CHANNEL HDA CODEC |
Customer Reference | |
Detailed Description | Audio, HD Interface 24 b HDA, S/PDIF 48-TQFP (7x7) |
Datasheet | Datasheet |
Category | S/N Ratio, ADCs / DACs (db) Typ 90 / 97 |
Manufacturer Tempo Semiconductor, Inc. | Dynamic Range, ADCs / DACs (db) Typ 90 / 94 |
Packaging Tray | Voltage - Supply, Analog 4.75V ~ 5.25V |
Part Status Obsolete | Voltage - Supply, Digital 3.135V ~ 3.465V |
Type Audio, HD | Operating Temperature 0°C ~ 70°C |
Data Interface HDA, S/PDIF | Mounting Type Surface Mount |
Resolution (Bits) 24 b | Package / Case 48-LQFP |
Number of ADCs / DACs 2 / 5 | Supplier Device Package 48-TQFP (7x7) |
Sigma Delta No |

