Image for TRAB9023NPT81SM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRAB9023NPT81SM

DigiKey Part Number
TRAB9023NPT81SM-ND
Manufacturer
Manufacturer Product Number
TRAB9023NPT81SM
Description
ANT PHANTOM SB 902-928MHZ BK
Customer Reference
Detailed Description
RF ANTENNA Dome NMO Base Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Dome
Manufacturer
TE Connectivity
Number of Bands
1
Series
Gain
3dBi
Packaging
Bulk
Power - Max
100 W
Part Status
Obsolete
Termination
NMO
Frequency Group
UHF (300MHz ~ 1GHz)
Mounting Type
Base Mount
Frequency (Center/Band)
915MHz
Height (Max)
2.700" (68.58mm)
Frequency Range
902MHz ~ 928MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.