SMA-A0204FTDX10R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 2 089
Unit Price: € 0,13000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 2 950
Unit Price: € 0,14000
Datasheet
New Product
Image for SMA-A0204FTDX10R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA-A0204FTDX10R

DigiKey Part Number
1111-SMA-A0204FTDX10RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA-A0204FTDX10R
Description
MELF SMA-A 10R 1% 50PPM 0204 0.4
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
SMA-A0204FTDX10R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
MELF, 0204
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.055" Dia x 0.138" L (1.40mm x 3.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMA-A0204FTDX10RTE Connectivity Passive Product2 0891712-SMA-A0204FTDX10RCT-ND€ 0,13000Parametric Equivalent
SMA-Q0204FTDX10RTE Connectivity Passive Product2 9501712-SMA-Q0204FTDX10RCT-ND€ 0,14000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,03094€ 92,82
Manufacturers Standard Package
Unit Price without VAT:€ 0,03094
Unit Price with VAT:€ 0,03775