Parametric Equivalent

SCL-3/8-2-STK | |
|---|---|
DigiKey Part Number | 1111-SCL-3/8-2-STK-ND |
Manufacturer | |
Manufacturer Product Number | SCL-3/8-2-STK |
Description | SCL-3/8-2-STK |
Manufacturer Standard Lead Time | 64 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.375" (9.53mm) 3 to 1 Red 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.135" (3.43mm) |
Mfr | Recovered Wall Thickness 0.050" (1.27mm) |
Series | Material |
Packaging Bag | Features Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Strain Resistant, Vibration Resist |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 125°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.375" (9.53mm) | Shelf Life 144 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCL-3/8-2-STK | TE Connectivity Raychem Cable Protection | 0 | 484-SCL-3/8-2-STK-ND | € 4,96769 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 5,85054 | € 17 551,62 |
| Unit Price without VAT: | € 5,85054 |
|---|---|
| Unit Price with VAT: | € 7,13766 |


