
VERSAFIT-1/4-9-5.5IN | |
|---|---|
DigiKey Part Number | VERSAFIT-1/4-9-5.5IN-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFIT-1/4-9-5.5IN |
Description | HEAT SHRINK TUBING |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.280" (7.11mm) 2 to 1 White 0.458' (139.70mm, 5.50") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Length 0.458' (139.70mm, 5.50") | Shelf Life 144 Months |
Inner Diameter - Supplied 0.280" (7.11mm) | Base Product Number |
Inner Diameter - Recovered 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | € 0,08683 | € 1 041,96 |
| Unit Price without VAT: | € 0,08683 |
|---|---|
| Unit Price with VAT: | € 0,10593 |

