Parametric Equivalent

SCL-3/8-2-STK | |
|---|---|
DigiKey Part Number | 484-SCL-3/8-2-STK-ND |
Manufacturer | |
Manufacturer Product Number | SCL-3/8-2-STK |
Description | HEATSHRINK 3/8" X 4' RED |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.375" (9.53mm) 3 to 1 Red 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.050" (1.27mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Strain Resistant, Vibration Resist |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 125°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 4.00' (1.22m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.375" (9.53mm) | Base Product Number |
Inner Diameter - Recovered 0.135" (3.43mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCL-3/8-2-STK | TE Connectivity | 0 | 1111-SCL-3/8-2-STK-ND | € 5,85054 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 4,96769 | € 14 903,07 |
| Unit Price without VAT: | € 4,96769 |
|---|---|
| Unit Price with VAT: | € 6,06058 |


