Similar

SCL-1/2-6-STK | |
|---|---|
DigiKey Part Number | SCL-1/2-6-STK-ND |
Manufacturer | |
Manufacturer Product Number | SCL-1/2-6-STK |
Description | HEATSHRINK 1/2" X 4' BLUE |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.500" (12.70mm) 3 to 1 Blue 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.055" (1.40mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Strain Resistant, Vibration Resist |
Packaging Bulk | Color |
Part Status Obsolete | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 125°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 4.00' (1.22m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
Inner Diameter - Recovered 0.195" (4.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F3001/2 BL056 | Alpha Wire | 0 | F3001/2BL056-ND | € 0,00000 | Similar |




