
EPD6314-24-9CS1853 | |
|---|---|
DigiKey Part Number | EPD6314-24-9CS1853-ND |
Manufacturer | |
Manufacturer Product Number | EPD6314-24-9CS1853 |
Description | CABLE TWINAXIAL 24AWG |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 24 AWG 77 Ohms |
Datasheet | Datasheet |
Category | Shield Type Braid |
Manufacturer TE Connectivity Raychem Cable Protection | Impedance 77 Ohms |
Series | Jacket Color White |
Packaging Bulk | Conductor Material Copper Alloy, Nickel Coated |
Part Status Active | Dielectric Material Ethylene Tetrafluoroethylene (ETFE) |
Cable Type Twinaxial | Dielectric Diameter 0.046" (1.17mm) |
Wire Gauge 24 AWG | Shield Material Copper, Nickel Coated |
Conductor Strand 19 Strands / 36 AWG | Shield Coverage 90% |
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE) | Base Product Number |
Jacket (Insulation) Diameter 0.125" (3.18mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5 000 | € 7,15311 | € 35 765,55 |
| Unit Price without VAT: | € 7,15311 |
|---|---|
| Unit Price with VAT: | € 8,72679 |

