



D3225 | |
|---|---|
DigiKey Part Number | D3225-ND |
Manufacturer | |
Manufacturer Product Number | D3225 |
Description | RELAY TELECOM DPDT 2A 9V |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style PC Pin |
Series | Must Operate Voltage 6.3 VDC |
Packaging Bulk | Must Release Voltage 0.9 VDC |
Part Status Obsolete | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 3 ms |
Coil Voltage 9VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Palladium (Pd), Ruthenium (Ru), Gold (Au) |
Contact Rating (Current) 2 A | Relay Type Telecom |
Switching Voltage 250VAC, 220VDC - Max | Coil Resistance 1.01 kOhms |
Load - Max Switching 500VA, 440W | Base Product Number |
Coil Current 8.9 mA |

