
YR1B26K1CC | |
|---|---|
DigiKey Part Number | 1712-YR1B26K1CCCT-ND - Cut Tape (CT) 1712-YR1B26K1CCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B26K1CC |
Description | RES 26.1K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26.1 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,72000 | € 0,72 |
| 10 | € 0,47000 | € 4,70 |
| 25 | € 0,40120 | € 10,03 |
| 50 | € 0,35780 | € 17,89 |
| 100 | € 0,32090 | € 32,09 |
| 250 | € 0,28052 | € 70,13 |
| 500 | € 0,25520 | € 127,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,23369 | € 233,69 |
| 2 000 | € 0,21541 | € 430,82 |
| 3 000 | € 0,20602 | € 618,06 |
| 5 000 | € 0,19540 | € 977,00 |
| 7 000 | € 0,18907 | € 1 323,49 |
| 10 000 | € 0,18288 | € 1 828,80 |
| Unit Price without VAT: | € 0,72000 |
|---|---|
| Unit Price with VAT: | € 0,87840 |

