
YR1B22R6CC | |
|---|---|
DigiKey Part Number | YR1B22R6CC-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B22R6CC |
Description | RES 22.6 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22.6 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | YR1B22R6CC Models |
Category | Composition |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,21112 | € 422,24 |
| Unit Price without VAT: | € 0,21112 |
|---|---|
| Unit Price with VAT: | € 0,25757 |

