
THS10270RJ | |
|---|---|
DigiKey Part Number | A131906-ND |
Manufacturer | |
Manufacturer Product Number | THS10270RJ |
Description | RES CHAS MNT 270 OHM 5% 10W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±30ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Tray | Mounting Feature Flanges |
Part Status Active | Size / Dimension 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Resistance 270 Ohms | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 10W | Package / Case Axial, Box |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,88000 | € 3,88 |
| 10 | € 2,62100 | € 26,21 |
| 25 | € 2,28120 | € 57,03 |
| 50 | € 2,06840 | € 103,42 |
| 100 | € 1,88750 | € 188,75 |
| 300 | € 1,65480 | € 496,44 |
| 500 | € 1,56546 | € 782,73 |
| 1 000 | € 1,46020 | € 1 460,20 |
| 5 000 | € 1,27296 | € 6 364,80 |
| Unit Price without VAT: | € 3,88000 |
|---|---|
| Unit Price with VAT: | € 4,73360 |

