
SQMR218KJ | |
|---|---|
DigiKey Part Number | 1712-SQMR218KJ-ND |
Manufacturer | |
Manufacturer Product Number | SQMR218KJ |
Description | RES 18K OHM 5% 2W RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±5% 2W Through Hole Resistor Radial Cement Coated, Flame Proof, Moisture Resistant, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Cement Coated, Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.433" L x 0.276" W (11.00mm x 7.00mm) |
Resistance | Height - Seated (Max) 0.827" (21.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,26800 | € 268,00 |
| Unit Price without VAT: | € 0,26800 |
|---|---|
| Unit Price with VAT: | € 0,32696 |

