
SMW575RJT | |
|---|---|
DigiKey Part Number | A131730TR-ND - Tape & Reel (TR) A131730CT-ND - Cut Tape (CT) A131730DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW575RJT |
Description | RES SMD 75 OHM 5% 5W 5329 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW575RJT Models |
Category | Features Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 5329 (13573 Metric), J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.531" L x 0.287" W (13.50mm x 7.30mm) |
Tolerance | Height - Seated (Max) 0.280" (7.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,33000 | € 1,33 |
| 10 | € 0,87700 | € 8,77 |
| 25 | € 0,75320 | € 18,83 |
| 50 | € 0,67580 | € 33,79 |
| 100 | € 0,60990 | € 60,99 |
| 250 | € 0,53768 | € 134,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,49250 | € 246,25 |
| 1 000 | € 0,45410 | € 454,10 |
| 1 500 | € 0,43437 | € 651,55 |
| 2 500 | € 0,41206 | € 1 030,15 |
| 3 500 | € 0,39876 | € 1 395,66 |
| 5 000 | € 0,38577 | € 1 928,85 |
| Unit Price without VAT: | € 1,33000 |
|---|---|
| Unit Price with VAT: | € 1,62260 |

