
SMW52R0JT | |
|---|---|
DigiKey Part Number | A131827TR-ND - Tape & Reel (TR) A131827CT-ND - Cut Tape (CT) A131827DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW52R0JT |
Description | RES SMD 2 OHM 5% 5W 5329 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW52R0JT Models |
Category | Features Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 5329 (13573 Metric), J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.531" L x 0.287" W (13.50mm x 7.30mm) |
Tolerance | Height - Seated (Max) 0.280" (7.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,29000 | € 1,29 |
| 10 | € 0,84900 | € 8,49 |
| 25 | € 0,72880 | € 18,22 |
| 50 | € 0,65360 | € 32,68 |
| 100 | € 0,58970 | € 58,97 |
| 250 | € 0,51968 | € 129,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,47584 | € 237,92 |
| 1 000 | € 0,43859 | € 438,59 |
| 1 500 | € 0,41945 | € 629,17 |
| 2 500 | € 0,39780 | € 994,50 |
| 3 500 | € 0,38491 | € 1 347,18 |
| 5 000 | € 0,37230 | € 1 861,50 |
| Unit Price without VAT: | € 1,29000 |
|---|---|
| Unit Price with VAT: | € 1,57380 |

