
SMA-Q0204FTDX10R | |
|---|---|
DigiKey Part Number | 1712-SMA-Q0204FTDX10RTR-ND - Tape & Reel (TR) 1712-SMA-Q0204FTDX10RCT-ND - Cut Tape (CT) 1712-SMA-Q0204FTDX10RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA-Q0204FTDX10R |
Description | MELF SMA-Q 10R 1% 50PPM 0204 0.4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.138" L (1.40mm x 3.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA-A0204FTDX10R | TE Connectivity Passive Product | 2 089 | 1712-SMA-A0204FTDX10RCT-ND | € 0,13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,09300 | € 0,93 |
| 25 | € 0,07800 | € 1,95 |
| 50 | € 0,06900 | € 3,45 |
| 100 | € 0,06100 | € 6,10 |
| 250 | € 0,05228 | € 13,07 |
| 500 | € 0,04682 | € 23,41 |
| 1 000 | € 0,04216 | € 42,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03616 | € 108,48 |
| 6 000 | € 0,03310 | € 198,60 |
| 9 000 | € 0,03152 | € 283,68 |
| 15 000 | € 0,02974 | € 446,10 |
| 21 000 | € 0,02868 | € 602,28 |
| 30 000 | € 0,02764 | € 829,20 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

