10 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA-A0204FTDX10R

DigiKey Part Number
1712-SMA-A0204FTDX10RTR-ND - Tape & Reel (TR)
1712-SMA-A0204FTDX10RCT-ND - Cut Tape (CT)
1712-SMA-A0204FTDX10RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA-A0204FTDX10R
Description
RES 10 OHM 1% 2/5W MELF 0204
Customer Reference
Detailed Description
10 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
SMA-A0204FTDX10R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Not For New Designs
Package / Case
MELF, 0204
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.055" Dia x 0.138" L (1.40mm x 3.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMA-Q0204FTDX10RTE Connectivity Passive Product2 9501712-SMA-Q0204FTDX10RCT-ND€ 0,14000Parametric Equivalent
SMA-A0204FTDX10RTE Connectivity01111-SMA-A0204FTDX10RTR-ND€ 0,03094Parametric Equivalent
In-Stock: 2 089
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,13000€ 0,13
10€ 0,08200€ 0,82
25€ 0,06920€ 1,73
50€ 0,06060€ 3,03
100€ 0,05350€ 5,35
250€ 0,04584€ 11,46
500€ 0,04098€ 20,49
1 000€ 0,03686€ 36,86
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,03155€ 94,65
6 000€ 0,02884€ 173,04
9 000€ 0,02744€ 246,96
15 000€ 0,02586€ 387,90
21 000€ 0,02492€ 523,32
30 000€ 0,02401€ 720,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,13000
Unit Price with VAT:€ 0,15860