
SMA-A0102FTDL47R | |
|---|---|
DigiKey Part Number | A127000TR-ND - Tape & Reel (TR) A127000CT-ND - Cut Tape (CT) A127000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA-A0102FTDL47R |
Description | RES 47 OHM 1% 0.3W MELF 0102 |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.3W Chip Resistor MELF, 0102 Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case MELF, 0102 |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.043" Dia x 0.087" L (1.10mm x 2.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,23500 | € 2,35 |
| 25 | € 0,19840 | € 4,96 |
| 50 | € 0,17600 | € 8,80 |
| 100 | € 0,15710 | € 15,71 |
| 250 | € 0,13604 | € 34,01 |
| 500 | € 0,12292 | € 61,46 |
| 1 000 | € 0,11177 | € 111,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,09740 | € 292,20 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |

