
RP73PF1J24K9BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1J24K9BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J24K9BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J24K9BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J24K9BTDF |
Description | RES SMD 24.9K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J24K9BTDF Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,22400 | € 2,24 |
| 25 | € 0,20800 | € 5,20 |
| 50 | € 0,19660 | € 9,83 |
| 100 | € 0,18590 | € 18,59 |
| 250 | € 0,17288 | € 43,22 |
| 500 | € 0,16404 | € 82,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,15605 | € 156,05 |
| 2 000 | € 0,14888 | € 297,76 |
| 3 000 | € 0,14504 | € 435,12 |
| 5 000 | € 0,14057 | € 702,85 |
| 7 000 | € 0,13784 | € 964,88 |
| 10 000 | € 0,13513 | € 1 351,30 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32940 |

