
RP73PF1J133RBTDF | |
|---|---|
DigiKey Part Number | A110024TR-ND - Tape & Reel (TR) A110024CT-ND - Cut Tape (CT) A110024DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J133RBTDF |
Description | RES SMD 133 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 133 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J133RBTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,24700 | € 2,47 |
| 25 | € 0,22920 | € 5,73 |
| 50 | € 0,21640 | € 10,82 |
| 100 | € 0,20450 | € 20,45 |
| 250 | € 0,19028 | € 47,57 |
| 500 | € 0,18058 | € 90,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,17183 | € 171,83 |
| 2 000 | € 0,16398 | € 327,96 |
| 3 000 | € 0,15979 | € 479,37 |
| 5 000 | € 0,15491 | € 774,55 |
| 7 000 | € 0,15193 | € 1 063,51 |
| 10 000 | € 0,14897 | € 1 489,70 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36600 |

