
RP73PF1E174KBTD | |
|---|---|
DigiKey Part Number | A127534TR-ND - Tape & Reel (TR) A127534CT-ND - Cut Tape (CT) A127534DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E174KBTD |
Description | RES 174K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 174 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E174KBTD Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,12400 | € 1,24 |
| 25 | € 0,11520 | € 2,88 |
| 50 | € 0,10880 | € 5,44 |
| 100 | € 0,10280 | € 10,28 |
| 250 | € 0,09548 | € 23,87 |
| 500 | € 0,09048 | € 45,24 |
| 1 000 | € 0,08592 | € 85,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,07702 | € 385,10 |
| 10 000 | € 0,07386 | € 738,60 |
| 15 000 | € 0,07219 | € 1 082,85 |
| 25 000 | € 0,07025 | € 1 756,25 |
| 35 000 | € 0,06908 | € 2 417,80 |
| 50 000 | € 0,06791 | € 3 395,50 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

