
RP73PF1E11KBTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1E11KBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1E11KBTDFCT-ND - Cut Tape (CT) 1712-RP73PF1E11KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E11KBTDF |
Description | RES 11K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E11KBTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,15300 | € 1,53 |
| 25 | € 0,14160 | € 3,54 |
| 50 | € 0,13360 | € 6,68 |
| 100 | € 0,12630 | € 12,63 |
| 250 | € 0,11736 | € 29,34 |
| 500 | € 0,11126 | € 55,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,10070 | € 100,70 |
| 2 000 | € 0,09593 | € 191,86 |
| 3 000 | € 0,09337 | € 280,11 |
| 5 000 | € 0,09038 | € 451,90 |
| 7 000 | € 0,08855 | € 619,85 |
| 10 000 | € 0,08673 | € 867,30 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21960 |

