
ROX05SJ1K3 | |
|---|---|
DigiKey Part Number | A142707CT-ND - Cut Tape (CT) A142707TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX05SJ1K3 |
Description | RES 1.3K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.295" L (2.50mm x 7.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,08500 | € 0,85 |
| 25 | € 0,07160 | € 1,79 |
| 50 | € 0,06300 | € 3,15 |
| 100 | € 0,05580 | € 5,58 |
| 250 | € 0,04768 | € 11,92 |
| 500 | € 0,04266 | € 21,33 |
| 1 000 | € 0,03839 | € 38,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03076 | € 153,80 |
| 10 000 | € 0,02826 | € 282,60 |
| 15 000 | € 0,02698 | € 404,70 |
| 25 000 | € 0,02553 | € 638,25 |
| 35 000 | € 0,02467 | € 863,45 |
| 50 000 | € 0,02382 | € 1 191,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

