
RN73C2A1K5BTD | |
|---|---|
DigiKey Part Number | A119983TR-ND - Tape & Reel (TR) A119983CT-ND - Cut Tape (CT) A119983DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A1K5BTD |
Description | RES SMD 1.5K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A1K5BTD Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,43000 | € 0,43 |
| 10 | € 0,36000 | € 3,60 |
| 25 | € 0,33400 | € 8,35 |
| 50 | € 0,31560 | € 15,78 |
| 100 | € 0,29870 | € 29,87 |
| 250 | € 0,27812 | € 69,53 |
| 500 | € 0,26426 | € 132,13 |
| 1 000 | € 0,25177 | € 251,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,22773 | € 1 138,65 |
| 10 000 | € 0,21932 | € 2 193,20 |
| 15 000 | € 0,21489 | € 3 223,35 |
| 25 000 | € 0,20977 | € 5 244,25 |
| 35 000 | € 0,20667 | € 7 233,45 |
| Unit Price without VAT: | € 0,43000 |
|---|---|
| Unit Price with VAT: | € 0,52460 |

