Upgrade
Upgrade
Upgrade
Upgrade

RN73C2A11K8BTD | |
|---|---|
DigiKey Part Number | RN73C2A11K8BTD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN73C2A11K8BTD |
Description | RES SMD 11.8KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.8 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A11K8BTD Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG2012N-1182-B-T5 | Susumu | 0 | RG2012N-1182-B-T5-ND | € 0,19461 | Upgrade |
| RG2012N-1182-W-T1 | Susumu | 0 | RG2012N-1182-W-T1-ND | € 0,25444 | Upgrade |
| RG2012N-1182-W-T5 | Susumu | 0 | RG2012N-1182-W-T5-ND | € 0,28626 | Upgrade |
| TNPW080511K8BYEA | Vishay Dale | 0 | TNPW080511K8BYEA-ND | € 0,25675 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,21645 | € 1 082,25 |
| Unit Price without VAT: | € 0,21645 |
|---|---|
| Unit Price with VAT: | € 0,26407 |



