
RN73C1J13K7BTDF | |
|---|---|
DigiKey Part Number | A123337TR-ND - Tape & Reel (TR) A123337CT-ND - Cut Tape (CT) A123337DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J13K7BTDF |
Description | RES SMD 13.7KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J13K7BTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| 10 | € 0,54000 | € 5,40 |
| 25 | € 0,50040 | € 12,51 |
| 50 | € 0,47280 | € 23,64 |
| 100 | € 0,44760 | € 44,76 |
| 250 | € 0,41740 | € 104,35 |
| 500 | € 0,39710 | € 198,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,35501 | € 355,01 |
| 2 000 | € 0,33969 | € 679,38 |
| 3 000 | € 0,33155 | € 994,65 |
| 5 000 | € 0,32210 | € 1 610,50 |
| 7 000 | € 0,31634 | € 2 214,38 |
| 10 000 | € 0,31062 | € 3 106,20 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,79300 |

