
RN73C1E4K02BTD | |
|---|---|
DigiKey Part Number | A121703TR-ND - Tape & Reel (TR) A121703CT-ND - Cut Tape (CT) A121703DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1E4K02BTD |
Description | RES SMD 4.02KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.02 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E4K02BTD Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 10 | € 0,37100 | € 3,71 |
| 25 | € 0,34440 | € 8,61 |
| 50 | € 0,32560 | € 16,28 |
| 100 | € 0,30780 | € 30,78 |
| 250 | € 0,28676 | € 71,69 |
| 500 | € 0,27250 | € 136,25 |
| 1 000 | € 0,25964 | € 259,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,23492 | € 1 174,60 |
| 10 000 | € 0,22627 | € 2 262,70 |
| 15 000 | € 0,22171 | € 3 325,65 |
| 25 000 | € 0,21645 | € 5 411,25 |
| 35 000 | € 0,21326 | € 7 464,10 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54900 |

