Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RN73A2A5K11BTDF | |
|---|---|
DigiKey Part Number | RN73A2A5K11BTDF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN73A2A5K11BTDF |
Description | RES SMD 5.11KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73A2A5K11BTDF Models |
Category | Composition |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLTT0805Z5111AGT5 | Vishay Dale Thin Film | 0 | PLTT0805Z5111AGT5-ND | € 3,79918 | Upgrade |
| PLTT0805Z5111QGT5 | Vishay Dale Thin Film | 0 | PLTT0805Z5111QGT5-ND | € 4,29318 | Upgrade |
| RG2012V-5111-B-T5 | Susumu | 0 | RG2012V-5111-B-T5-ND | € 0,78608 | Upgrade |
| RG2012V-5111-P-T1 | Susumu | 0 | RG2012V-5111-P-T1-ND | € 1,11777 | Upgrade |
| RG2012V-5111-W-T1 | Susumu | 0 | RG2012V-5111-W-T1-ND | € 0,85584 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,57339 | € 573,39 |
| Unit Price without VAT: | € 0,57339 |
|---|---|
| Unit Price with VAT: | € 0,69954 |




